Add To Favorites
Product Overview
Digi-Key Part Number ZVN4206AVSCT-ND
Quantity Available 7,340
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Manufacturer Part Number

ZVN4206AVSTZ

Description MOSFET N-CH 60V 0.6A TO92-3
Expanded Description N-Channel 60V 600mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZVN4206A
RoHS Information RoHS Cert of Compliance
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 600mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 1 Ohm @ 1.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package E-Line (TO-92 compatible)
Package / Case E-Line-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZVN4206AVSCT

00:22:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64600 6.46
100 0.49510 49.51
500 0.39140 195.70
1,000 0.31312 313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : ZVN4206AVSTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: 0.27550
Send Feedback