• Obsolete item.
Product Overview
Digi-Key Part Number PCR115-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-M2121S21

Description CARD READER HALF INSERT 1 TRACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-M2121S21
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Push/Pull
Interface TTL
Card Read/Write Type and Tracks -
Card Reading Direction Insertion
Card Standard ISO 2
Card Speed 10 ~ 120 cm/s
Supply Voltage 4.5 V ~ 5.5 V
 
Additional Resources
Standard Package ? 1
Other Names PCR115
ZUM2121S21

12:22:16 2/21/2017

Send Feedback