• Obsolete item.
Product Overview
Digi-Key Part Number PCR102-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-M1242S1

Description CARD READER DBL TRACK MAN SWIPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-M1242
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface -
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Swipe (Single Direction)
Card Standard ISO 1, ISO 2
Card Speed 10 ~ 150 cm/s
Supply Voltage 5V
 
Associated Product
  • PCR122 - Digi-Key Electronics | PCR122-ND DigiKey Electronics
  • PCR122
  • Digi-Key Electronics
  • CABLE ASSEMBLY FOR PCR102-ND
  • Unit Price 10.95000
  • PCR122-ND
Additional Resources
Standard Package ? 1
Other Names PCR102
ZUM1242S1

06:10:03 3/26/2017

Send Feedback