• Obsolete item.
Product Overview
Digi-Key Part Number PCR108-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-M1242L4DK

Description CARD READER 2 TRACK SWIPE RS232
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-M1242
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface RS-232
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Swipe (Single Direction)
Card Standard ISO 7810, ISO 7811
Card Speed 10 ~ 150 cm/s
Supply Voltage 4.75 V ~ 5.25 V
 
Additional Resources
Standard Package ? 1
Other Names PCR108
ZUM1242L4DK

00:03:58 2/21/2017

Send Feedback