• Obsolete item.
Product Overview
Digi-Key Part Number PCR223-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-M1242L1

Description CARD READER 2 TRACK SWIPE LL HD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZU-M1242
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface CMOS
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Swipe (Single Direction)
Card Standard ISO 1, ISO 2
Card Speed 10 ~ 150 cm/s
Supply Voltage 5V
 
Additional Resources
Standard Package ? 200
Other Names PCR223

19:22:55 1/16/2017

Send Feedback