• Obsolete item.
Product Overview
Digi-Key Part Number PCR100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-M1121S1

Description CARD READER SNG TRACK MAN SWIPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-M1121
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface -
Card Read/Write Type and Tracks Read Tracks 2
Card Reading Direction Swipe (Single Direction)
Card Standard ISO 2
Card Speed 8 ~ 150 cm/s
Supply Voltage 4.5 V ~ 5.5 V
 
Associated Product
  • PCR121 - Digi-Key Electronics | PCR121-ND DigiKey Electronics
  • PCR121
  • Digi-Key Electronics
  • CABLE ASSEMBLY FOR PCR100-ND
  • Unit Price 7.33000
  • PCR121-ND
Additional Resources
Standard Package ? 1
Other Names PCR100
ZUM1121S1

08:52:45 3/26/2017

Send Feedback