Keywords:





Product Index > Computers, Office - Components, Accessories > Magnetic Strip, Smart Card Readers > ZU-9A36B11

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberPCR119-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Panasonic - ATG

Manufacturer Part Number

ZU-9A36B11

DescriptionCARD READER 3 TRACK FULL INSERT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CARD READER 3 TRACK FULL INSERT | ZU-9A36B11 | PCR119-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZU-9A36B11
Product Photos ZU-9A36B11
Product Change Notification ZU-9A36x11 Discontinuation 23/Apr/2011
Standard Package200
CategoryComputers, Office - Components, Accessories
FamilyMagnetic Strip, Smart Card Readers
Series-
Card Reader TypeMagnetic - Push/Pull
InterfaceTTL
Card Read/Write Type and TracksRead Tracks 1, 2, 3
Card Reading DirectionEjection
Card StandardISO 1, ISO 2, ISO 7810, ISO 7811
Card Speed15 ~ 70 cm/s
Supply Voltage5V
Other NamesPCR119

11:20:34 5/20/2013 - Help With This Screen