• Obsolete item.
Product Overview
Digi-Key Part Number PCR228-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-98330SEA

Description CARD READER 3 TRACK + SMART CARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZU-98330SEA
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic, Smart Card (IC)
Interface CMOS
Card Read/Write Type and Tracks Read Tracks 1, 2, 3, R/W Smart Card
Card Reading Direction Ejection
Card Standard ISO 1, ISO 2, ISO 3
Card Speed 10 ~ 80 cm/s
Supply Voltage 4.5 V ~ 7.5 V
 
Additional Resources
Standard Package ? 200
Other Names PCR228
ZU98330SEA

00:25:33 2/26/2017

Send Feedback