• Obsolete item.
Product Overview
Digi-Key Part Number PCR114-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-1890MR02

Description CARD READER FULL INSERT RS-232
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-1890MR02
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Push/Pull
Interface RS-232
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Ejection
Card Standard ISO 1, ISO 2
Card Speed 10 ~ 120 cm/s
Supply Voltage 5V
 
Associated Product
  • PCR124 - Digi-Key Electronics | PCR124-ND DigiKey Electronics
  • PCR124
  • Digi-Key Electronics
  • CABLE ASSEMBLY RS-232 INSERT
  • Unit Price 21.77000
  • PCR124-ND
Additional Resources
Standard Package ? 1
Other Names PCR114
ZU1890MRO2

16:52:50 3/24/2017

Send Feedback