• Obsolete item.
Product Overview
Digi-Key Part Number PCR111-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-1890M

Description CARD READER FULL INSERT 2 TRACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-1890M
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Push/Pull
Interface TTL
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Ejection
Card Standard ISO 7810, ISO 7811
Card Speed 10 ~ 150 cm/s
Supply Voltage 4.5 V ~ 5.5 V
 
Additional Resources
Standard Package ? 1
Other Names PCR111
ZU1890M

17:28:56 3/27/2017

Send Feedback