• Obsolete item.
Product Overview
Digi-Key Part Number PCR222-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-1870MU

Description CARD READER FULL INSERT 2 HD USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZU-1870MU
PCN Obsolescence/ EOL ZU-1870M Series 23/Aug/2011
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Push/Pull
Interface USB
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Insertion/Ejection
Card Standard ISO 1, ISO 2
Card Speed 10 ~ 120 cm/s
Supply Voltage 4.75 V ~ 5.25 V
 
Additional Resources
Standard Package ? 200
Other Names PCR222

10:25:57 3/23/2017

Send Feedback