• Obsolete item.
Product Overview
Digi-Key Part Number PCR107-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-1870MA5T5

Description CARD READER FULL INSERT DBL TRK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZU-1870MA5T5
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Push/Pull
Interface -
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Ejection
Card Standard ISO 1, ISO 2
Card Speed 10 ~ 100 cm/s
Supply Voltage 5V
 
Additional Resources
Standard Package ? 1
Other Names PCR107
ZU-1870MA1T1
ZU-1870MA5T1
ZU1870MA5T5

12:36:47 3/23/2017

Send Feedback