• Obsolete item.
Product Overview
Digi-Key Part Number PCR109-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZU-1870MA4T4

Description CARD READER FULL INSERT 2 TRACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets ZU-1870MA4T4
Product Attributes Select All
Categories
Manufacturer

Panasonic - ATG

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface -
Card Read/Write Type and Tracks Read Tracks 1, 2
Card Reading Direction Ejection
Card Standard ISO 1, ISO 2
Card Speed 10 ~ 100 cm/s
Supply Voltage 5V
 
Additional Resources
Standard Package ? 1
Other Names PCR109
ZU1870MA4T4

22:09:42 3/23/2017

Send Feedback