Add To Favorites
Product Overview
Digi-Key Part Number X902-ND
Quantity Available 15,900
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTT-4.00MG

Description CER RES 4.0000MHZ 30PF T/H
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTT Series
PCN Design/Specification ZTA, ZTT Model Color 18/Jun/2012
Online Catalog ZTT Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTT
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.295" (7.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names X902
ZTT4.00MG

07:46:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50000 5.00
50 0.45000 22.50
100 0.40000 40.00
500 0.38000 190.00
1,000 0.32000 320.00
2,500 0.30000 750.00
5,000 0.29000 1,450.00
10,000 0.28000 2,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback