Add To Favorites
Product Overview
Digi-Key Part Number ZS1000-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

ZS1000

Description PROBE ACT VOLT 1GHZ .9PF 1MOHM
Expanded Description 10:1 Voltage Probe 1GHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance 20V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series ZS
Part Status Active
Type Voltage Probe
Attenuation Value 10:1
Bandwidth 1GHz
Resistance - Input 1M
Voltage - Max 20V
Capacitance - Input 0.9pF
Cable Length 51.181" (1300.00mm)
Color Black
Includes Adapter, Connector, Coding Rings, Copper Pad, Grounds, Hook, Leads, Manual, Tip
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:39:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 990.01000 990.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ZS1000-QUADPAK-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: 2,790.02000
Send Feedback