Add To Favorites
Product Overview
Digi-Key Part Number 480-5339-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

ZS-00367-01

Description SENSOR 14 VDC TO 32.5 VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Online Catalog ZS Series
Product Attributes Select All
Category

Sensors, Transducers

Family

Proximity Sensors

Manufacturer

Honeywell-Sensing-and-Productivity-Solutions

Series -
Sensor Type Inductive
Sensing Distance 0.118" ~ 0.157" (3mm ~ 3.99mm)
Output Type NPN-NO, 3-Wire
Response Frequency -
Shielding Unshielded
Material - Body Diecast Aluminum
Voltage - Supply 14 VDC ~ 32.5 VDC
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection -
Indicator No Indicator
Package / Case Cylinder, Threaded
 
Additional Resources
Standard Package ? 1
Other Names 480-5339
ZS-00367-01-ND
ZS0036701

00:29:24 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2,413.27000 2,413.27
10 2,131.39400 21,313.94
50 2,060.51260 103,025.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback