Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > ZR-6XA/BOEM

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberP277-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZR-6XA/BOEM

DescriptionBATTERY OXYRIDE ALKA AA 1.5V
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
BATTERY OXYRIDE ALKA AA 1.5V | ZR-6XA/BOEM | P277-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZR6XT
Product Photos ZR-6XA/BOEM
MSDS Material Safety Datasheet Alkaline Battery PSDS
Standard Package1,000
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
Series-
Battery ChemistryAlkaline
Battery Cell SizeAA
Voltage - Rated1.5V
Capacity-
Size / Dimension0.55" Dia x 1.97" H (14.0mm x 50.0mm)
Termination StyleButton Top (Extending)
Discharge Rate-
Weight0.8 oz (22.8g)
Shipping Info-
Associated ProductP277-L025-ND - BATTERY PK 15V AA OXYRIDE ALKA
P277-L024-ND - BATTERY PK 12V AA OXYRIDE ALKA
P277-L023-ND - BATTERY PK 9.0V AA OXYRIDE ALKA
P277-L052-ND - BATTERY PK 15V AA OXYRIDE ALKA
P277-L042-ND - BATTERY PK 12V AA OXYRIDE ALKA
P277-L032-ND - BATTERY PK 9.0V AA OXYRIDE ALKA
P277-L022-ND - BATTERY PK 6.0V AA OXYRIDE ALKA
P277-L051-ND - BATTERY PK 7.5V AA OXYRIDE ALKA
P277-L041-ND - BATTERY PK 6.0V AA OXYRIDE ALKA
P277-L031-ND - BATTERY PK 4.5V AA OXYRIDE ALKA
More...
Other NamesP277
ZR6X

18:18:44 5/25/2013 - Help With This Screen