Add To Favorites
Product Overview
Digi-Key Part Number 455-2535-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ZPDR-24V-S

Description CONN RECEPT HOUSING 24POS ZPD
Expanded Description 24 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ZPD Connectors
Product Training Modules ZPD Connector Series
Featured Product ZPD Series Connectors
Online Catalog ZPD Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series ZPD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 24
Pitch 0.059" (1.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 455-2535
ZPDR24VS

20:01:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43600 4.36
25 0.39240 9.81
50 0.34860 17.43
100 0.33410 33.41
250 0.30504 76.26
500 0.29052 145.26
1,000 0.23968 239.68
2,500 0.21789 544.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback