Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ZN-PD50C-SA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZN-PD50C-SA

Description AIR DUST SNSR 5-20 UM W/CERT.
Expanded Description Infrared (IR) Dust Sensor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZN
Part Status Active
Type Infrared (IR)
Output Type -
Sensitivity -
Current - DC Forward (If) (Max) -
Voltage - Supply -
Mounting Type DIN Rail
Operating Temperature 0°C ~ 40°C
Package / Case -
 
Additional Resources
Standard Package ? 1
Other Names ZNPD50CSA

17:37:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9,637.50000 9,637.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback