Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ZN-PD03-SU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZN-PD03-SU

Description AIR PARTICLE SENSOR
Expanded Description Infrared (IR) Dust Sensor Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZN-PD-S
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZN
Part Status Active
Type Infrared (IR)
Output Type -
Sensitivity -
Current - DC Forward (If) (Max) -
Voltage - Supply -
Mounting Type DIN Rail
Operating Temperature 0°C ~ 40°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZNPD03SU

01:28:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,558.13000 7,558.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback