Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ZN-A4105-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ZN-A4105

Description AIR CLEAN UNIT
Expanded Description Dust Sensor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZN
Part Status Active
Type -
Output Type Voltage
Sensitivity -
Current - DC Forward (If) (Max) -
Voltage - Supply 24V
Mounting Type Chassis Mount
Operating Temperature 0°C ~ 40°C
Package / Case -
 
Additional Resources
Standard Package ? 1
Other Names ZNA4105

01:52:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,281.25000 2,281.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback