• Obsolete item.
Product Overview
Digi-Key Part Number ZMM5255BDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZMM5255B-7

Description DIODE ZENER 28V 500MW MINIMELF
Expanded Description Zener Diode 28V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DL5255B-TPMSCT-ND DL5255B-TP Micro Commercial Co Cut Tape (CT) ? 7,906 - Immediate
0.35000 1
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 44 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
Additional Resources
Standard Package ? 1
Other Names ALL5255B
DL5255BCT
ZMM5255BCT
ZMM5255BCT-ND
ZMM5255BDICT

15:30:54 2/20/2017

Send Feedback