Add To Favorites
Product Overview
Digi-Key Part Number ZLDO330T8CT-ND
Quantity Available 1,754
Can ship immediately
Manufacturer

Manufacturer Part Number

ZLDO330T8TA

Description IC REG LDO 3.3V 0.3A SM8
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZLDO330
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.1V @ 300mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names ZLDO330T8
ZLDO330T8CT

11:10:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO330T8TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.72500
Send Feedback