Add To Favorites
Product Overview
Digi-Key Part Number Z3500-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 10
Manufacturer

Manufacturer Part Number

ZEN-PA03024

Description POWER SUP MOD 100-240VAC 24VDC
Expanded Description Power Supply Module Chassis Mount, DIN Rail 100 ~ 240VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ZEN-PA03024
ZEN V2 Series
Online Catalog ZEN V2 Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZEN V2
Part Status Active
Type Power Supply Module
For Use With/Related Products ZEN Series
Number of Inputs and Type -
Number of Outputs and Type -
Voltage - Supply 100 ~ 240VAC
Mounting Type Chassis Mount, DIN Rail
Termination Style Screw Terminal
Features Output Capacity (24VDC, 1.3A, 30W)
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20 (Case)
Approvals CE, cULus
Weight 0.529 lb (239.95g)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z3500
ZEN-PA03024-ND
ZENPA03024

08:09:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.33000 143.33
5 138.91600 694.58
10 134.50500 1,345.05
25 130.09520 3,252.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback