Add To Favorites
Product Overview
Digi-Key Part Number Z2684-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 85
Manufacturer

Manufacturer Part Number

ZEN-20C2AR-A-V2

Description CONTROL LOG 12 IN 8 OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ZEN Communications Manual
ZEN Operation Manual
ZEN V2 Series
Featured Product ZEN Nano Controller
PCN Design/Specification ZEN Markings Dec/2015
Online Catalog ZEN V2 Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZEN V2
Part Status Active
Number of Inputs and Type 12 - Digital
Number of Outputs and Type 8 - Relay
Expandable 3 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number Of Characters Per Row -
Communications -
Memory Size -
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20 (Case)
Software ZEN Support Software
Approvals CE, cULus
Weight 0.772 lb (350.17g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names Z2684
ZEN20C2ARAV2

19:09:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 227.30000 227.30
10 213.09800 2,130.98
25 198.89120 4,972.28
50 191.78780 9,589.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback