Add To Favorites
Product Overview
Digi-Key Part Number Z2682-ND
Quantity Available 32
Can ship immediately

Factory Stock ?: 133
Manufacturer

Manufacturer Part Number

ZEN-20C1AR-A-V2

Description CONTROL LOG 12 IN 8 OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ZEN Communications Manual
ZEN Operation Manual
ZEN V2 Series
Featured Product ZEN Nano Controller
PCN Design/Specification ZEN Markings Dec/2015
Online Catalog ZEN V2 Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZEN V2
Part Status Active
Number of Inputs and Type 12 - Digital
Number of Outputs and Type 8 - Relay
Expandable 3 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type LCD - Black Characters
Number Of Characters Per Row 12, 12, 12, 12
Communications -
Memory Size -
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20 (Case)
Software ZEN Support Software
Approvals CE, cULus
Weight 0.772 lb (350.17g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z2682
ZEN20C1ARAV2

13:45:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 249.48000 249.48
10 233.88800 2,338.88
25 218.29520 5,457.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback