Add To Favorites
Product Overview
Digi-Key Part Number Z2681-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 27
Manufacturer

Manufacturer Part Number

ZEN-10C2DR-D-V2

Description CONTROL LOGIC 6 IN 4 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ZEN Communications Manual
ZEN Operation Manual
ZEN V2 Series
Featured Product ZEN Nano Controller
PCN Design/Specification ZEN Markings Dec/2015
Online Catalog ZEN V2 Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series ZEN V2
Part Status Active
Number of Inputs and Type 6 - Digital (4), Analog/Digital (2)
Number of Outputs and Type 4 - Relay
Expandable 3 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number Of Characters Per Row -
Communications -
Memory Size -
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20 (Case)
Software ZEN Support Software
Approvals CE, cULus
Weight 0.662 lb (300.28g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names Z2681
ZEN10C2DRDV2

09:59:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 176.72000 176.72
10 166.32000 1,663.20
25 155.92520 3,898.13
50 145.53000 7,276.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback