Add To Favorites
Product Overview
Digi-Key Part Number ZA2060-ND
Quantity Available 1,734
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

ZA2060

Description SOCKET CIGARETTE INSERT-LOCK MTL
Expanded Description Auto Power Socket Cigarette Lighter Assembly 12V 10A Phenolic Insulation, Lockable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZA2060 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
RoHS Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog Cigarette Sockets
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Type Auto Power Socket
Specifications Phenolic Insulation, Lockable
Current Rating 10A
Color -
Voltage - Rated 12V
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ZA-2060

02:47:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81
10 3.48900 34.89
100 3.17220 317.22
500 2.94780 1,473.90
1,000 2.74381 2,743.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback