• Obsolete item.
Product Overview
Digi-Key Part Number 269-3884-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Z8018008PSG

Description IC MPU Z180 8MHZ 64DIP
Expanded Description Z80180 Microprocessor IC Z180 1 Core, 8-Bit 8MHz 64-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Zilog

Series Z180
Packaging ? Tube ?
Part Status Obsolete
Core Processor Z80180
Number of Cores/Bus Width 1 Core, 8-Bit
Speed 8MHz
Co-Processors/DSP -
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 5.0V
Operating Temperature 0°C ~ 70°C (TA)
Security Features -
Package / Case 64-DIP (0.750", 19.05mm)
Supplier Device Package 64-DIP
Additional Interfaces ASCI, CSIO, UART
 
Additional Resources
Standard Package ? 8
Other Names 269-3884
Z8018008PSG-ND

03:18:25 2/26/2017

Send Feedback