Product Index > Cables, Wires > Fiber Optic Cables > Z3F2-4D 10M
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | Z3F2-4D10M-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 358.46000 | 358.46 |
|
| Quantity Available |
Digi-Key Stock: 0
Factory Stock: 1 |
| Manufacturer | |
| Manufacturer Part Number | Z3F2-4D 10M |
| Description | FIBER CABLE 10M |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 1 |
| Category | Cables, Wires |
| Family | Fiber Optic Cables |
| Series | - |
| Style | - |
| Type | - |
| Length | 32.80' (10m) |
| Fiber Diameter | - |
| Jacket (Insulation) Material | - |
| Jacket (Insulation) Diameter | - |
| Tensile Strength | - |
| Attenuation - Typ | - |
| Refractive Index - Core | - |
| Jacket Color | - |
| Acceptance Angle | - |
| Attenuation - Max | - |
| Bend Radius | - |
| Operating Temperature | - |
| Other Names | Z3F2-4D10M Z3F24D10M
|
|
|
3:16:13 5/12/2013 - Help With This Screen