Add To Favorites
Product Overview
Digi-Key Part Number 497-12736-1-ND
Quantity Available 2,656
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0107NA 2AL2

Description TRIAC SENS GATE 800V 1A TO92
Expanded Description TRIAC Logic - Sensitive Gate 800V 1A Through Hole TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Z01 Series
Other Related Documents Z01 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 1A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 10mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12736-1

06:50:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.49600 4.96
100 0.38050 38.05
500 0.30076 150.38
1,000 0.24061 240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12736-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22630
  • Bag : 497-12735-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,246 - Immediate
  • Unit Price: 0.71000
Send Feedback