• Obsolete item.
Product Overview
Digi-Key Part Number 553-1186-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Z-330CW

Description FILTER DSL ANSI WALLMOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Z-330CW
Featured Product Z-Blocker® DSL (HPN) Filters
PCN Obsolescence/ EOL 12-905- Rev A Obs 14/May/2015
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series Z-BLOCKER®
Part Status Obsolete
Input Type Single-Line
Output Type 1 Jack, Filtered/1 Jack, Unfiltered
Mounting Type Wall Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1186
Z330CW

23:38:41 2/26/2017

Send Feedback