Add To Favorites
Product Overview
Digi-Key Part Number 553-1426-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

Z-300TJ

Description FILTER DSL DUAL-JACK WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Z-300TJ
Featured Product Z-Blocker® DSL (HPN) Filters
Online Catalog Z-BLOCKER®
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series Z-BLOCKER®
Part Status Active
Input Type Single-Line
Output Type 1 Jack, Filtered/1 Jack, Unfiltered
Mounting Type In Line
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 553-1426
Z300TJ

12:40:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.72000 9.72
10 8.28000 82.80
25 6.42600 160.65
50 6.12000 306.00
100 5.76000 576.00
250 5.22000 1,305.00
500 5.04000 2,520.00
1,000 4.86000 4,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback