• Obsolete item.
Product Overview
Digi-Key Part Number YRDKRX62N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YRDKRX62N

Description RX62N Renesas Demonstration Kit RX MCU 32-Bit RX Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Programmers, Development Systems

Family

Evaluation Boards - Embedded - MCU, DSP

Manufacturer

Renesas Electronics America

Series RX
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor RX
Operating System -
Platform Renesas Demonstration Kit
For Use With/Related Products RX62N
Mounting Type Fixed
Contents Board(s), Cable(s), LCD
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1

10:01:10 8/25/2016

Send Feedback