All prices are in US dollars.
Digi-Key Part Number 445-4836-6-ND
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.23000 12.30
100 0.87000 87.00
250 0.72000 180.00
500 0.64500 322.50
1,000 0.57000 570.00
Quantity Available Digi-Key Stock: 6,844
Can ship immediately
Manufacturer

Manufacturer Part Number

YNA21B2J0G106M

Description 10µF ±20% 4V X5R Ceramic Capacitor -55°C ~ 85°C Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets YNA Series
Product Photos CERD Series 0805
Product Training Modules C Series General Applications
SEAT, CCV, and TVCL Design Tools
Guide to Replacing an Electrolytic Capacitor with an MLCC
Video File High Capacitance Capacitor Measurement Tutorial
Catalog Drawings CERD Series_0805
Featured Product CER Series Controlled ESR MLCCs
PCN Part Number MLCC Part Number Change 30/Nov/2012
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Capacitors

Family

Ceramic Capacitors

Series YNA
Packaging ? Digi-Reel®?
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Mounting Type Surface Mount, MLCC
Operating Temperature -55°C ~ 85°C
Applications General Purpose
Ratings -
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Features Controlled ESR
Lead Style -
Online Catalog CERB and CERD Series
Other Names 445-4836-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4836-2-ND YNA21B2J0G106M TDK Corporation Tape & Reel (TR)? 4,000 - Immediate
0.40500 4,000
445-4836-1-ND YNA21B2J0G106M TDK Corporation Cut Tape (CT)? 6,844 - Immediate
1.50000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3721-6-ND YNA21B1C0G106M TDK Corporation Digi-Reel®? 5,896 - Immediate
Digi-Reel® 1
445-4837-6-ND YNA21B2C0G106M TDK Corporation Digi-Reel®? 5,710 - Immediate
Digi-Reel® 1
445-4838-6-ND YNA21B2A0G106M TDK Corporation Digi-Reel®? 7,308 - Immediate
Digi-Reel® 1
445-4839-6-ND YNA21B1J0G106M TDK Corporation Digi-Reel®? 5,397 - Immediate
Digi-Reel® 1
High Capacitance Capacitor Measurement Tutorial
High Capacitance Capacitor Measurement Tutorial

16:17:10 5/29/2016