• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4837-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YNA21B2C0G106M

Description CAP CER 10UF 4V X5R 0805
Expanded Description 10µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8302-1-ND GRM219R60J106ME19J Murata Electronics North America Cut Tape (CT) ? 17,900 - Immediate
0.18000 1
1276-1144-1-ND CL21A106MPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 34,761 - Immediate
0.18000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YNA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Controlled ESR
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4837-1

20:18:43 1/18/2017

Send Feedback