Add To Favorites
Product Overview
Digi-Key Part Number 445-3720-1-ND
Quantity Available 2,915
Can ship immediately
Manufacturer

Manufacturer Part Number

YNA18B3U0G105MT000N

Description CAP CER 1UF 4V X5R 0603
Expanded Description 1µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YNA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Controlled ESR
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4834-1-ND YNA18B2M0G105M TDK Corporation Cut Tape (CT) ? 4,116 - Immediate
0.86000 1
445-4835-1-ND YNA18B2C0G105MT000N TDK Corporation Cut Tape (CT) ? 10,902 - Immediate
0.86000 1
Additional Resources
Standard Package ? 1
Other Names 445-3720-1

13:18:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.50700 5.07
25 0.43480 10.87
50 0.40580 20.29
100 0.34780 34.78
250 0.31880 79.70
500 0.27532 137.66
1,000 0.23184 231.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3720-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.18900
  • Digi-Reel® ? : 445-3720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback