Add To Favorites
Product Overview
Digi-Key Part Number 445-4834-6-ND
Quantity Available 4,116
Can ship immediately
Manufacturer

Manufacturer Part Number

YNA18B2M0G105M

Description CAP CER 1UF 4V X5R 0603
Expanded Description 1µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YNA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Controlled ESR
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3720-6-ND YNA18B3U0G105MT000N TDK Corporation Digi-Reel® ? 3,015 - Immediate
Digi-Reel® 1
445-4835-6-ND YNA18B2C0G105MT000N TDK Corporation Digi-Reel® ? 11,286 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 445-4834-6

04:25:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.79500 7.95
100 0.46500 46.50
250 0.39000 97.50
500 0.35250 176.25
1,000 0.32250 322.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4834-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.21000
  • Cut Tape (CT) ? : 445-4834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,116 - Immediate
  • Unit Price: 0.94000
Send Feedback