Add To Favorites
Product Overview
Digi-Key Part Number 445-4835-2-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

YNA18B2C0G105MT000N

Description CAP CER 1UF 4V X5R 0603
Expanded Description 1µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YNA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Controlled ESR
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4834-2-ND YNA18B2M0G105M TDK Corporation Tape & Reel (TR) ? 4,000 - Immediate
0.21210 4,000
445-3720-2-ND YNA18B3U0G105MT000N TDK Corporation Tape & Reel (TR) ? 0
0.21210 4,000
Additional Resources
Standard Package ? 4,000
Other Names 445-4835-2
YNA18B2C0G105M

06:57:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.21210 848.40
8,000 0.20453 1,636.20
12,000 0.20150 2,417.94
28,000 0.19950 5,586.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-4835-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,932 - Immediate
  • Unit Price: 0.95000
  • Digi-Reel® ? : 445-4835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback