Add To Favorites
Product Overview
Digi-Key Part Number 445-3022-6-ND
Quantity Available 77,632
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF21PC1E104MT000N

Description CAP FEEDTHRU 0.1UF 20% 25V 0805
Expanded Description 0.1µF Feed Through Capacitor 25V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets YFF-P Series Datasheet
Product Training Modules High Capacitance Replacement
PCN Part Number MLCC Part Number Change 30/Nov/2012
3 Terminal Feed Filters Jul/2016
Online Catalog YFF-P Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Current 2A
DC Resistance (DCR) (Max) 80 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 7MHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3022-6

11:48:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.47300 4.73
100 0.23630 23.63
250 0.18900 47.25
500 0.17212 86.06
1,000 0.15525 155.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3022-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: 0.11475
  • Cut Tape (CT) ? : 445-3022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,632 - Immediate
  • Unit Price: 0.54000
Send Feedback