Add To Favorites
Product Overview
Digi-Key Part Number YC164J-5.6KDKR-ND
Quantity Available 26,232
Can ship immediately
Manufacturer

Manufacturer Part Number

YC164-JR-075K6L

Description RES ARRAY 4 RES 5.6K OHM 1206
Expanded Description 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Online Catalog YC164
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC164
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 5.6k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names YC164J-5.6KDKR

11:42:56 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03600 0.36
25 0.02600 0.65
50 0.01980 0.99
100 0.01460 1.46
250 0.01116 2.79
500 0.00892 4.46
1,000 0.00657 6.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC164J-5.6KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.00428
  • Cut Tape (CT) ? : YC164J-5.6KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,232 - Immediate
  • Unit Price: 0.10000
Send Feedback