Add To Favorites
Product Overview
Digi-Key Part Number YC124J-10KDKR-ND
Quantity Available 749,400
Can ship immediately
Manufacturer

Manufacturer Part Number

YC124-JR-0710KL

Description RES ARRAY 4 RES 10K OHM 0804
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog YC124
Product Attributes Select All
Category

Resistors

Family

Resistor Networks, Arrays

Manufacturer

Yageo

Series YC124
Packaging ? Digi-Reel® ?
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names YC124J-10KDKR

20:41:19 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07600 0.76
25 0.05520 1.38
100 0.03100 3.10
250 0.02368 5.92
500 0.01892 9.46
1,000 0.01393 13.93
2,500 0.01209 30.23
5,000 0.00999 49.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC124J-10KTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 740,000 - Immediate
  • Unit Price: 0.00789
  • Cut Tape (CT) ? : YC124J-10KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 749,400 - Immediate
  • Unit Price: 0.10000
Send Feedback