Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > Y16363K00000T9W

All prices are in US dollars.
Digi-Key Part NumberY1636-3K-ND
Price BreakUnit PriceExtended Price
113.3300013.33
2510.90800272.70
509.39300469.65
1008.63550863.55
2508.181002,045.25
5007.878003,939.00
1,0007.514407,514.40
2,5007.4235018,558.75
5,0007.2720036,360.00
Quantity Available Digi-Key Stock: 193
Can ship immediately
Manufacturer

Manufacturer Part Number

Y16363K00000T9W

DescriptionRES 3K OHM .1W .01% FOIL 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 3K OHM .1W .01% FOIL 0603 | Y16363K00000T9W | Y1636-3K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VSMP0603 Series
Product Photos 0603; VSMP Series
Other Related Documents Precision Trimmed Ordering Procedure
Featured Product Bulk Metal® Z-Foil Wraparound Surface-Mount Resistor
Standard Package25
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesVSMP0603
PackagingTray - Waffle
Resistance (Ohms)3k
Power (Watts)0.1W, 1/10W
CompositionMetal Foil
FeaturesNon-Inductive
Temperature Coefficient±0.2ppm/°C
Tolerance±0.01%
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.063" L x 0.032" W (1.60mm x 0.81mm)
Height0.025" (0.64mm)
Number of Terminations2
Dynamic CatalogVSMP Series, Precision Trimmed
Other Names804-1018
804-1018-ND
VSMP0603 3K 0.01% S W
Y1636-3K

18:32:03 6/18/2013 - Help With This Screen