Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > Y0056100R000K0L

All prices are in US dollars.
Digi-Key Part Number804-1014-ND
Price BreakUnit PriceExtended Price
111.4600011.46
259.37800234.45
508.07560403.78
1007.42430742.43
2507.033521,758.38
5006.773003,386.50
1,0006.460406,460.40
2,5006.3822515,955.63
5,0006.2520031,260.00
Quantity Available Digi-Key Stock: 459
Can ship immediately
Manufacturer

Manufacturer Part Number

Y0056100R000K0L

DescriptionTRIMMER 100 OHM 0.75W TH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRIMMER 100 OHM 0.75W TH | Y0056100R000K0L | 804-1014-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1280G,1285G Accutrim™
Product Photos Y0056
Product Training Modules Foil Resistors Trimmer Technology Advantages
Standard Package25
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesAccutrim™1280G
PackagingBulk
Resistance (Ohms)100
Power (Watts)0.75W, 3/4W
Tolerance±10%
Temperature Coefficient±15ppm/°C
Number of Turns26
Adjustment TypeSide Adjustment
Resistive MaterialMetal Foil
Mounting TypeThrough Hole
Termination StylePC Pin
Size / DimensionRectangular - 0.750" L x 0.190" W x 0.270" H (19.05mm x 4.83mm x 6.86mm)
Dynamic CatalogAccutrim™ 1280G Series
Other Names1280G 100R 10.0%
804-1014

0:24:38 5/25/2013 - Help With This Screen