Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis > XVA-01

Non-Stock

All prices are in US dollars.
Digi-Key Part Number633-1010-ND
Price BreakUnit PriceExtended Price
5292.852001,464.26
Quantity Available
Manufacturer

Manufacturer Part Number

XVA-01

DescriptionPOWER CHASSIS MED 400W 6 SLOT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER CHASSIS MED 400W 6 SLOT | XVA-01 | 633-1010-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Xgen XV Series
Xgen Designers' Manual
Xgen Series Brochure
Product Photos powerPac-6-postion 10.62 long
Product Training Modules Xgen Configurable Power Supplies
RoHS Information Xgen RoHS Declaration
Standard Package5
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Configurable Power Supply Chassis
SeriesXgen, XV
User ConfigurationConfigurator
TypeMedical
Power (Watts)400W
Number of Positions6
Size / Dimension10.62" L x 5.00" W (269.75mm x 89mm)
Height1.59" (40.40mm)
Associated Product633-1020-ND - MODULE POWER DUAL 5VDC-28VDC 3A
633-1019-ND - MODULE POWER 5VDC-28VDC 5A
633-1018-ND - MODULE POWER 28VDC-58VDC 6A
633-1017-ND - MODULE POWER 12VDC-30VDC 10A
633-1016-ND - MODULE POWER 6VDC-15VDC 20A
633-1015-ND - MODULE POWER 3.2VDC-6VDC 40A
633-1014-ND - MODULE POWER 1.5VDC-3.6VDC 50A
Other Names633-1010

18:39:31 5/19/2013 - Help With This Screen