Add To Favorites
Product Overview
Digi-Key Part Number 296-19535-6-ND
Quantity Available 2,506
Can ship immediately
Manufacturer

Manufacturer Part Number

XTR300AIRGWT

Description IC ANLG CURR/VOLT OUT DVR 20VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XTR300
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Output Driver
Input Type Voltage
Output Type Current
Interface -
Current - Supply 25mA
Operating Temperature -55° C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19535-6

07:32:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40
10 4.85400 48.54
100 3.97680 397.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19535-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 3.66300
  • Cut Tape (CT) ? : 296-19535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,506 - Immediate
  • Unit Price: 5.40000
  • Tape & Reel (TR) ? : XTR300AIRGWR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.13752
  • Tape & Reel (TR) ? : XTR300AIRGWRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.13752
  • Tape & Reel (TR) ? : XTR300AIRGWTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.66300
Send Feedback