Add To Favorites
Product Overview
Digi-Key Part Number 296-19535-2-ND
Quantity Available 1,250
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Manufacturer Part Number

XTR300AIRGWT

Description IC ANLG CURR/VOLT OUT DVR 20VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XTR300
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Output Driver
Input Type Voltage
Output Type Current
Interface -
Current - Supply 25mA
Operating Temperature -55° C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-19535-2

01:31:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.66300 915.75
500 3.28680 1,643.40
1,250 2.47500 3,093.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-19535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,476 - Immediate
    5,500 - Factory Stock ?
  • Unit Price: 5.40000
  • Digi-Reel® ? : 296-19535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,476 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : XTR300AIRGWR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13752
  • Tape & Reel (TR) ? : XTR300AIRGWRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13752
  • Tape & Reel (TR) ? : XTR300AIRGWTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 5,500 - Factory Stock ?
  • Unit Price: 3.66300
Send Feedback