Add To Favorites
Product Overview
Digi-Key Part Number 296-18744-2-ND
Quantity Available 1,750
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

XTR117AIDGKT

Description IC 4-20MA CURRENT-LOOP TX 8VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XTR117
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Interface 2-Wire
Current - Supply 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-18744-2

15:34:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.89000 472.50
500 1.65376 826.88
1,250 1.18125 1,476.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-18744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 2.87000
  • Digi-Reel® ? : 296-18744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43670-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.09350
  • Cut Tape (CT) ? : 296-43670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,439 - Immediate
  • Unit Price: 2.46000
  • Digi-Reel® ? : 296-43670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback