All prices are in US dollars.
Digi-Key Part Number 296-21361-6-ND
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84300 18.43
100 1.47830 147.83
Quantity Available Digi-Key Stock: 3,268
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

XTR111AIDRCT

Description IC CONV/TX PREC VOLT-CURR 10-SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XTR111 Datasheet
Analog Signal Chain Guide
Product Photos 10-VSON
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - Sensor and Detector Interfaces

Series -
Packaging ? Digi-Reel®?
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Interface 3-Wire
Current - Supply 550µA
Operating Temperature *
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Online Catalog Sensor and Detector Interfaces
For Use With
296-31354-ND - EVAL MODULE FOR XTR111
Other Names 296-21361-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-21361-2-ND XTR111AIDRCT Texas Instruments Tape & Reel (TR)? 3,000 - Immediate
10,000 - Factory Stock
?
1.35000 250
296-21361-1-ND XTR111AIDRCT Texas Instruments Cut Tape (CT)? 3,268 - Immediate
10,001 - Factory Stock
?
2.05000 1
296-39546-2-ND XTR111AIDRCR Texas Instruments Tape & Reel (TR)? 9,000 - Factory Stock
?
0.73125 3,000
296-39546-1-ND XTR111AIDRCR Texas Instruments Cut Tape (CT)? 2,696 - Immediate
9,000 - Factory Stock
?
1.78000 1
296-39546-6-ND XTR111AIDRCR Texas Instruments Digi-Reel®? 2,696 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • NDT2955 - Fairchild Semiconductor | NDT2955CT-ND DigiKey Electronics
  • NDT2955
  • Fairchild Semiconductor
  • MOSFET P-CH 60V 2.5A SOT-223-4
  • Unit Price 0.57000
  • MMBT5087 - Fairchild Semiconductor | MMBT5087CT-ND DigiKey Electronics
  • MMBT5087
  • Fairchild Semiconductor
  • TRANS PNP 50V 0.1A SOT-23
  • Unit Price 0.22000
  • BSP170PH6327XTSA1 - Infineon Technologies | BSP170PH6327XTSA1CT-ND DigiKey Electronics
  • BSP170PH6327XTSA1
  • Infineon Technologies
  • MOSFET P-CH 60V 1.9A SOT223
  • Unit Price 0.64000
  • XTR111AIDRCR - Texas Instruments | 296-39546-1-ND DigiKey Electronics
  • XTR111AIDRCR
  • Texas Instruments
  • IC PREC VOLT-CURR CONV/TX 10-SON
  • Unit Price 1.78000
  • SML-LXT0805IW-TR - Lumex Opto/Components Inc. | 67-1552-1-ND DigiKey Electronics
  • SML-LXT0805IW-TR
  • Lumex Opto/Components Inc.
  • LED RED DIFFUSED 0805 SMD
  • Unit Price 0.38000

19:43:57 5/25/2016