Add To Favorites
Product Overview
Digi-Key Part Number 296-21361-1-ND
Quantity Available 4,345
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

XTR111AIDRCT

Description IC CONV/TX PREC VOLT-CURR 10-SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Interface 3-Wire
Current - Supply 550µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21361-1

03:25:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84200 18.42
100 1.48090 148.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39546-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.78975
  • Cut Tape (CT) ? : 296-39546-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,271 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.78000
  • Digi-Reel® ? : 296-39546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,271 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-21361-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.35000
  • Digi-Reel® ? : 296-21361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback